TAJA107M002SNJ vs TMCMA0E107MTR feature comparison

TAJA107M002SNJ Kyocera AVX Components

Buy Now Datasheet

TMCMA0E107MTR Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AVX CORP HITACHI LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1400 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Leakage Current 0.0025 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 93 mA
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 2 2
Series TMCM(2.5V)

Compare TAJA107M002SNJ with alternatives

Compare TMCMA0E107MTR with alternatives