TAJA106K016SNJ vs TBJA106K016CBLC0724 feature comparison

TAJA106K016SNJ Kyocera AVX Components

Buy Now Datasheet

TBJA106K016CBLC0724 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AVX CORP AVX CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
25 Weeks, 1 Day
Kyocera AVX
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3000 mΩ 3000 mΩ
1.6 mm 1.6 mm
e3 e3
0.0016 mA 0.0016 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 13 INCH BULK
POLARIZED POLARIZED
10% 10%
16 V 16 V
63 mA 63 mA
1206 1206
YES YES
0.06 0.08
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TAJA106K016SNJ with alternatives

Compare TBJA106K016CBLC0724 with alternatives