TACL685M010PTA vs TACL685M010FTA feature comparison

TACL685M010PTA KYOCERA Corporation

Buy Now Datasheet

TACL685M010FTA Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer KYOCERA CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PLASTIC, 4.25 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0603 0603
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 25 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR 7500 mΩ
Height 0.85 mm
JESD-609 Code e4
Leakage Current 0.0007 mA
Length 1.6 mm
Package Style SMT
Ripple Current 23 mA
Tan Delta 0.2
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Width 0.85 mm

Compare TACL685M010FTA with alternatives