TACL106K010ATA vs TACL106K010QTA feature comparison

TACL106K010ATA Kyocera AVX Components

Buy Now Datasheet

TACL106K010QTA Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AVX CORP AVX CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
25 Weeks
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
7500 mΩ 7500 mΩ
0.85 mm 0.85 mm
e4 e3
0.001 mA 0.001 mA
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PLASTIC, 7 INCH TR, PLASTIC, 4.25 INCH
POLARIZED POLARIZED
10% 10%
10 V 10 V
23 mA 23 mA
0603 0603
YES YES
0.2 0.2
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.85 mm 0.85 mm
1 1

Compare TACL106K010ATA with alternatives

Compare TACL106K010QTA with alternatives