TACL105M010ATA vs TBCL105M010CKSD0700 feature comparison

TACL105M010ATA Kyocera AVX Components

Buy Now Datasheet

TBCL105M010CKSD0700 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 25 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 7500 mΩ 10000 mΩ
Height 0.85 mm 0.85 mm
JESD-609 Code e4 e3
Leakage Current 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 23 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365/12

Compare TACL105M010ATA with alternatives

Compare TBCL105M010CKSD0700 with alternatives