TAC275K050P06 vs T322D275K050AT7443 feature comparison

TAC275K050P06 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T322D275K050AT7443 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.7 µF 2.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.57 mm 4.57 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0011 mA
Length 10.67 mm 10.67 mm
Manufacturer Series TAC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series TAC
Surface Mount NO NO
Tan Delta 0.04
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 3500 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare TAC275K050P06 with alternatives

Compare T322D275K050AT7443 with alternatives