TAC126K010P05 vs T322C126K010ATC-7442 feature comparison

TAC126K010P05 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T322C126K010ATC-7442 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 12 µF 12 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.57 mm 4.57 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.001 mA
Length 8.76 mm 8.76 mm
Manufacturer Series TAC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 12 INCH Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series TAC
Surface Mount NO NO
Tan Delta 0.06
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ESR 5000 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare TAC126K010P05 with alternatives

Compare T322C126K010ATC-7442 with alternatives