TAAB336M010 vs CSR23236 feature comparison

TAAB336M010 Kyocera AVX Components

Buy Now Datasheet

CSR23236 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Additional Feature STANDARD: CECC30201-801
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0035 mA 0.006 mA
Manufacturer Series TAA CSR23
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 4 1
Packing Method TR

Compare TAAB336M010 with alternatives

Compare CSR23236 with alternatives