TA8044AF
vs
DS2129S+
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SSOP,
|
SOP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
40 V
|
5.25 V
|
Input Voltage-Min |
6 V
|
2.7 V
|
JESD-30 Code |
R-PDSO-G16
|
R-XDSO-G16
|
Length |
8.2 mm
|
9.9 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
3
|
Number of Terminals |
16
|
16
|
Output Voltage1-Max |
3.55 V
|
0.8 V
|
Output Voltage1-Min |
3.25 V
|
0.7 V
|
Output Voltage1-Nom |
3.4 V
|
0.75 V
|
Output Voltage2-Max |
5.15 V
|
1.8 V
|
Output Voltage2-Min |
4.82 V
|
1.7 V
|
Output Voltage2-Nom |
5 V
|
1.75 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SOP16,.25,40
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.9 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Voltage Tolerance-Max |
4.4%
|
6.7%
|
Width |
4.6 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Operating Temperature TJ-Max |
|
150 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TA8044AF with alternatives
Compare DS2129S+ with alternatives