TA801868 vs TS68000DESC03TA feature comparison

TA801868 Intel Corporation

Buy Now Datasheet

TS68000DESC03TA Thomson-CSF Compsants Specific

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code PGA
Package Description PGA, PGA68,11X11 PGA, PGA68,10X10
Pin Count 68
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE
Address Bus Width 20
Bit Size 16 32
Boundary Scan NO
Clock Frequency-Max 16 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Length 29.46 mm
Low Power Mode NO
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm
Speed 8 MHz 10 MHz
Supply Current-Max 600 mA 335 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS MOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.46 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 3
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare TA801868 with alternatives