TA79L006P
vs
L79L06ACZ-AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
STMICROELECTRONICS
Part Package Code
TO-92
TO-92
Package Description
TO-92, SIP3,.1,50
LEAD FREE, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Input Voltage-Max
21 V
20 V
Input Voltage-Min
8.1 V
8.5 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
Line Regulation-Max
0.15%
0.15%
Load Regulation-Max
0.07%
0.06%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Output Voltage1-Max
6.3 V
6.3 V
Output Voltage1-Min
5.7 V
5.7 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
JESD-609 Code
e3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
Output Voltage1-Nom
6 V
Packing Method
AMMO PACK
Terminal Finish
TIN
Voltage Tolerance-Max
5%
Compare TA79L006P with alternatives
Compare L79L06ACZ-AP with alternatives