TA79012S vs LM7905AG-OS2 feature comparison

TA79012S Toshiba America Electronic Components

Buy Now Datasheet

LM7905AG-OS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP SEMELAB LTD
Part Package Code SFM TO-257
Package Description , SIP3,.1ISO-TB TO-257,
Pin Count 3 3
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 25 V
Input Voltage-Min 14.5 V 7 V
JESD-30 Code R-PSFM-T3 R-PSFM-P3
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 12.6 V 5.15 V
Output Voltage1-Min 11.4 V 4.85 V
Output Voltage1-Nom 12 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1ISO-TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 5% 3%
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-257

Compare TA79012S with alternatives

Compare LM7905AG-OS2 with alternatives