TA78L10PF
vs
LM78L10QTRL
feature comparison
Part Life Cycle Code |
End Of Life
|
Contact Manufacturer
|
Ihs Manufacturer |
TOSHIBA CORP
|
IMAGIS CO LTD
|
Part Package Code |
SON
|
|
Package Description |
VSOF,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
12.5 V
|
12.5 V
|
JESD-30 Code |
R-PDSO-F8
|
R-PSSO-F3
|
Length |
2.9 mm
|
4.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Max |
10.4 V
|
10.5 V
|
Output Voltage1-Min |
9.6 V
|
9.5 V
|
Output Voltage1-Nom |
10 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOF
|
HSOF
|
Package Equivalence Code |
FL8,.1,25
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
0.85 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.65 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
5%
|
Width |
2.4 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Output Current1-Max |
|
0.1 A
|
|
|
|
Compare TA78L10PF with alternatives
Compare LM78L10QTRL with alternatives