TA7812F
vs
HA17808VPJ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
TOSHIBA CORP
HITACHI LTD
Part Package Code
SIP
TO-220AB
Package Description
SIP, SIP3,.04,90TB
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1986-01-01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
10.5 V
JESD-30 Code
R-PSIP-T3
R-PSFM-T3
JESD-609 Code
e0
Line Regulation-Max
0.24%
Load Regulation-Max
0.24%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.6 V
8.4 V
Output Voltage1-Min
11.4 V
7.6 V
Output Voltage1-Nom
12 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
SFM
Package Equivalence Code
SIP3,.04,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
Base Number Matches
1
2
Compare TA7812F with alternatives
Compare HA17808VPJ with alternatives