TA7812F(TE16L)
vs
LM7812G
feature comparison
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
SOIC
|
|
Package Description |
SIP,
|
TO-257,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
|
Input Voltage-Min |
7 V
|
|
JESD-30 Code |
R-PSIP-T3
|
R-MSFM-P3
|
Length |
6.8 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
1 A
|
1.5 A
|
Output Voltage1-Max |
12.6 V
|
12.48 V
|
Output Voltage1-Min |
11.4 V
|
11.52 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SIP
|
TO-257
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.3 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
5%
|
4%
|
Width |
2.5 mm
|
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
No
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TA7812F(TE16L) with alternatives
Compare LM7812G with alternatives