TA7812(TE16R) vs NCV7812BTG feature comparison

TA7812(TE16R) Toshiba America Electronic Components

Buy Now Datasheet

NCV7812BTG onsemi

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SOIC TO-220, SINGLE GAUGE, 3-LEAD
Package Description , TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 30 V
Input Voltage-Min 7 V 14.5 V
JESD-30 Code R-PSSO-G2 R-XSFM-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.6 V 12.6 V
Output Voltage1-Min 11.4 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.7 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4%
Width 5.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 221AB
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.24%
Load Regulation-Max 0.24%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TA7812(TE16R) with alternatives

Compare NCV7812BTG with alternatives