TA7812(TE16R) vs MCT7808CT feature comparison

TA7812(TE16R) Toshiba America Electronic Components

Buy Now Datasheet

MCT7808CT Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Part Package Code SOIC
Package Description , , SIP3,.1TB
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 10.5 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.6 V 8.4 V
Output Voltage1-Min 11.4 V 7.6 V
Output Voltage1-Nom 12 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.7 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Width 5.5 mm
Base Number Matches 1 1
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Line Regulation-Max 0.16%
Load Regulation-Max 0.16%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Equivalence Code SIP3,.1TB

Compare TA7812(TE16R) with alternatives

Compare MCT7808CT with alternatives