TA7812(TE16R)
vs
IP7815AIG-8QR-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TT ELECTRONICS PLC
Part Package Code
SOIC
Package Description
,
,
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
30 V
Input Voltage-Min
7 V
17.5 V
JESD-30 Code
R-PSSO-G2
R-MSFM-T3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
2
3
Output Current1-Max
1 A
1 A
Output Voltage1-Max
12.6 V
15.45 V
Output Voltage1-Min
11.4 V
14.25 V
Output Voltage1-Nom
12 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.7 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Width
5.5 mm
Base Number Matches
1
2
Rohs Code
No
Load Regulation-Max
0.075%
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883 Class B
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TA7812(TE16R) with alternatives
Compare IP7815AIG-8QR-B with alternatives