TA7805AS
vs
S-87050EF-VR-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
SEIKO INSTRUMENTS USA INC
Part Package Code
TO-220NI
SOT-89
Package Description
2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220NIS, HSIP-3
SOT-89, 5 PIN
Pin Count
3
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
16 V
15 V
Input Voltage-Min
7.5 V
7 V
JESD-30 Code
R-PSFM-T3
R-PDSO-F5
Length
10 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
3
5
Output Voltage1-Max
5.25 V
5.2 V
Output Voltage1-Min
4.75 V
4.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
LSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.5 mm
Terminal Position
SINGLE
DUAL
Width
4.5 mm
2.5 mm
Base Number Matches
1
1
Output Voltage1-Nom
5 V
Package Equivalence Code
TO-243
Seated Height-Max
1.7 mm
Voltage Tolerance-Max
4%
Compare TA7805AS with alternatives
Compare S-87050EF-VR-T1 with alternatives