TA75S393FTE85L
vs
PM139Y/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
ANALOG DEVICES INC
Part Package Code
SSOP
DIP
Package Description
LSSOP, TSOP5/6,.11,37
DIP, DIP14,.3
Pin Count
5
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.05 µA
0.3 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.1 µA
Input Offset Voltage-Max
5000 µV
9000 µV
JESD-30 Code
R-PDSO-G5
R-GDIP-T14
JESD-609 Code
e0
e0
Length
2.9 mm
19.43 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
4
Number of Terminals
5
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
LSSOP
DIP
Package Equivalence Code
TSOP5/6,.11,37
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Seated Height-Max
1.4 mm
5.08 mm
Supply Current-Max
0.8 mA
2 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.6 mm
7.62 mm
Base Number Matches
1
2
Screening Level
MIL-STD-883
Compare TA75S393FTE85L with alternatives
Compare PM139Y/883 with alternatives