TA75902P vs LF147J feature comparison

TA75902P Toshiba America Electronic Components

Buy Now Datasheet

LF147J National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Toshiba
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.15 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.0002 µA
Common-mode Reject Ratio-Nom 85 dB 100 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 8000 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.25 mm 19.304 mm
Low-Offset NO NO
Micropower YES
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Supply Current-Max 1.2 mA 11 mA
Supply Voltage Limit-Max 36 V 22 V
Supply Voltage-Nom (Vsup) 5 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 20000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Common-mode Reject Ratio-Min 80 dB
Input Offset Current-Max (IIO) 0.025 µA
Low-Bias YES
Moisture Sensitivity Level 1
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 4000

Compare TA75902P with alternatives

Compare LF147J with alternatives