TA7267BP
vs
A3952SW
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SANKEN ELECTRIC CO LTD
|
Part Package Code |
SFM
|
SFM
|
Package Description |
, SIP7,.07TB
|
POWER, SIP-12
|
Pin Count |
7
|
12
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1990-03-01
|
|
Samacsys Manufacturer |
Toshiba
|
|
Analog IC - Other Type |
BRUSH DC MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-PSFM-T7
|
R-PSFM-T12
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
12
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Output Current-Max |
3 A
|
3.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP7,.07TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
13 mA
|
|
Supply Voltage-Max (Vsup) |
18 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
6 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare TA7267BP with alternatives
Compare A3952SW with alternatives