TA6L24AHM3/H vs P6SMB24A-Q feature comparison

TA6L24AHM3/H Vishay Intertechnologies

Buy Now Datasheet

P6SMB24A-Q Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks 16 Weeks
Date Of Intro 2018-05-13 2019-09-04
Samacsys Manufacturer Vishay Bourns
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 25.2 V 25.2 V
Breakdown Voltage-Min 22.8 V 22.8 V
Breakdown Voltage-Nom 24 V 24 V
Clamping Voltage-Max 33.2 V 43.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-221AD DO-214AA
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 185 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 20.5 V 20.5 V
Reverse Current-Max 5 µA 1 µA
Reverse Test Voltage 20.5 V 20.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Forward Voltage-Max (VF) 3.5 V