TA40-11CGKWA vs SC43-13CGKWA feature comparison

TA40-11CGKWA Kingbright

Buy Now Datasheet

SC43-13CGKWA Kingbright

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD KINGBRIGHT ELECTRONIC CO LTD
Package Description ROHS COMPLIANT PACKAGE-14 ROHS COMPLIANT PACKAGE-14
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Color@Wavelength Green-Yellow
Configuration COMMON CATHODE, 1 DIGIT COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 101.6 mm 10.92 mm
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 5 V
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 574 nm
Base Number Matches 1 1

Compare TA40-11CGKWA with alternatives

Compare SC43-13CGKWA with alternatives