TA35-CECWF150-CZM24 vs TA35-CEC7F150-CZM24 feature comparison

TA35-CECWF150-CZM24 Schurter Electronic Components

Buy Now Datasheet

TA35-CEC7F150-CZM24 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code not_compliant not_compliant
Actuator Type ROCKER ROCKER
Body Breadth 26 mm 26 mm
Body Height 43.9 mm 43.9 mm
Body Length or Diameter 36 mm 36 mm
Circuit Function TRIP FREE TRIP FREE
Circuit Protection Type THERMAL CIRCUIT BREAKER THERMAL CIRCUIT BREAKER
Environmental Characteristics IP40 IP40
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -30 °C -30 °C
Rated Breaking Capacity 2000 A 2000 A
Rated Current 15 A 15 A
Rated Voltage(AC) 240 V 240 V
Rated Voltage(DC) 60 V 60 V
Reference Standard CCC; CSA; CUL; GB; IEC; UL; VDE CCC; CSA; CUL; GB; IEC; UL; VDE
Surface Mount NO NO
Terminal Shape QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare TA35-CECWF150-CZM24 with alternatives

Compare TA35-CEC7F150-CZM24 with alternatives