TA35-CEC1L150-CZM21
vs
TA35-CECBF150-CZM21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
26 mm
|
26 mm
|
Body Height |
43.9 mm
|
43.9 mm
|
Body Length or Diameter |
39 mm
|
39 mm
|
Circuit Function |
TRIP FREE
|
TRIP FREE
|
Circuit Protection Type |
THERMAL CIRCUIT BREAKER
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics |
IP40
|
IP40
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Rated Breaking Capacity |
2000 A
|
2000 A
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Rated Voltage(DC) |
60 V
|
60 V
|
Reference Standard |
CCC; CSA; CUL; GB; IEC; UL; VDE
|
CCC; CSA; CUL; GB; IEC; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TA35-CEC1L150-CZM21 with alternatives
Compare TA35-CECBF150-CZM21 with alternatives