TA35-CBCXF030-CZM21
vs
TA35-CBCWF030-CZM21
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
not_compliant
not_compliant
Actuator Type
ROCKER
ROCKER
Body Breadth
26 mm
26 mm
Body Height
43.9 mm
43.9 mm
Body Length or Diameter
39 mm
39 mm
Circuit Function
TRIP FREE
TRIP FREE
Circuit Protection Type
THERMAL CIRCUIT BREAKER
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP40
IP40
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
2
2
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-30 °C
-30 °C
Rated Breaking Capacity
2000 A
2000 A
Rated Current
3 A
3 A
Rated Voltage(AC)
240 V
240 V
Rated Voltage(DC)
60 V
60 V
Reference Standard
CCC; CSA; CUL; GB; IEC; UL; VDE
CCC; CSA; CUL; GB; IEC; UL; VDE
Surface Mount
NO
NO
Terminal Shape
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Category CO2 Kg
3.7
Compliance Temperature Grade
Commercial Extended: -30C to +60C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Compare TA35-CBCXF030-CZM21 with alternatives
Compare TA35-CBCWF030-CZM21 with alternatives