TA35-CBC7F040-CZM25
vs
TA35-CBCRH040-CZM25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
not_compliant
not_compliant
Actuator Type
ROCKER
ROCKER
Body Breadth
26 mm
26 mm
Body Height
43.9 mm
43.9 mm
Body Length or Diameter
39 mm
39 mm
Circuit Function
TRIP FREE
TRIP FREE
Circuit Protection Type
THERMAL CIRCUIT BREAKER
THERMAL CIRCUIT BREAKER
Environmental Characteristics
IP40
IP40
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
2
2
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-30 °C
-30 °C
Rated Breaking Capacity
2000 A
2000 A
Rated Current
4 A
4 A
Rated Voltage(AC)
240 V
240 V
Rated Voltage(DC)
60 V
60 V
Reference Standard
CSA; CUL; GB; IEC; UL; VDE
CSA; CUL; GB; IEC; UL; VDE
Surface Mount
NO
NO
Terminal Shape
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare TA35-CBC7F040-CZM25 with alternatives
Compare TA35-CBCRH040-CZM25 with alternatives