TA3-4W3-V-T/R
vs
DTSG-66R-S-V
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Actuator Length |
0.157 inch
|
0.374 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
6.1722 mm
|
6.1976 mm
|
Body Height |
4.3688 mm
|
3.5052 mm
|
Body Length or Diameter |
6.2992 mm
|
6.1976 mm
|
Contact Current(DC)-Max |
0.0015 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.0015A@5VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
5 V
|
12 V
|
Electrical Life |
200000 Cycle(s)
|
500000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Material |
|
STAINLESS STEEL
|
Actuator Travel |
|
0.254 mm
|
Circuit Configuration |
|
1X1
|
Operating Force-Max |
|
3.04 N
|
PCB Hole Count |
|
5
|
Packing Method |
|
BAG
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare TA3-4W3-V-T/R with alternatives
Compare DTSG-66R-S-V with alternatives