TA20TCM226KDR vs T495D226K020ASA180 feature comparison

TA20TCM226KDR VENKEL LTD

Buy Now Datasheet

T495D226K020ASA180 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.0044 mA 0.0044 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.04
Terminal Finish MATTE TIN TIN
Terminal Shape J BEND J BEND
Width 4.3 mm
Base Number Matches 1 1
Reference Standard AEC-Q200
Ripple Current 365.2 mA

Compare TA20TCM226KDR with alternatives

Compare T495D226K020ASA180 with alternatives