TA200-TB-B vs RSCA201-RB-W-D-N feature comparison

TA200-TB-B Carling Technologies

Buy Now Datasheet

RSCA201-RB-W-D-N Carling Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Color BLACK
Actuator Length 0.22 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 13.81 mm 15.75 mm
Body Color BLACK
Body Height 21.84 mm 27.94 mm
Body Length or Diameter 28.44 mm 27.17 mm
Contact (AC) Max Power Rating R Load 0.75HP@250VAC
Contact (AC) Max Rating R Load 15A@125VAC 15A@125VAC
Contact Current(AC)-Max 15 A 15 A
Contact Function ON-OFF
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1000VDC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω
Insulator Material NYLON
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.375 inch
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1

Compare TA200-TB-B with alternatives

Compare RSCA201-RB-W-D-N with alternatives