TA16-11SYKWA
vs
TC40-11SYKWA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-14
ROHS COMPLIANT PACKAGE-14
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Kingbright
Kingbright
Color
SUPER BRIGHT YELLOW
SUPER BRIGHT YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
COMMON CATHODE, 1 DIGIT
COMMON ANODE, 1 DIGIT
Display Height
35.2 mm
101.6 mm
Forward Current-Max
0.03 A
0.03 A
Number of Functions
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
5 X 8 DOT MATRIX LED DISPLAY
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Base Number Matches
1
1
Forward Voltage-Max
5 V
Number of Characters
1
Peak Wavelength
590 nm
Compare TA16-11SYKWA with alternatives
Compare TC40-11SYKWA with alternatives