TA1384FNG
vs
TDA5636BM-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP
Package Description
LSSOP, SSOP24,.3
SSOP,
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
801.25 MHz
860 MHz
Input Frequency-Min (RF)
55.25 MHz
430 MHz
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Length
7.8 mm
8.2 mm
Noise Figure-Nom
11 dB
8 dB
Number of Bands
2
3
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-20 °C
-10 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2 mm
Supply Current-Max
79.5 mA
48 mA
Supply Voltage-Max (Vsup)
5.5 V
9.9 V
Supply Voltage-Min (Vsup)
4.5 V
8.1 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.6 mm
5.3 mm
Base Number Matches
1
1
Additional Feature
ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ
Compare TA1384FNG with alternatives
Compare TDA5636BM-T with alternatives