TA12-22SYKWA
vs
SA43-13SYKWA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-14
|
ROHS COMPLIANT PACKAGE-14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BRIGHT YELLOW
|
SUPER BRIGHT YELLOW
|
Color@Wavelength |
Yellow
|
yellow
|
Configuration |
COMMON CATHODE, 1 DIGIT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
30.6 mm
|
10.92 mm
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.5 V
|
|
Number of Characters |
1
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
590 nm
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Kingbright
|
|
|
|
Compare TA12-22SYKWA with alternatives
Compare SA43-13SYKWA with alternatives