TA10TCR106KCR
vs
TAJC106K010HNJY
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VENKEL LTD
|
AVX CORP
|
Package Description |
, 2312
|
, 2312
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.5 mm
|
|
JESD-609 Code |
e3
|
e0
|
Leakage Current |
0.001 mA
|
|
Length |
6 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
2312
|
2312
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
3.2 mm
|
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
CECC30801-005
|
|
|
|
Compare TA10TCR106KCR with alternatives
Compare TAJC106K010HNJY with alternatives