TA10TCM106MCR-13 vs T491C106M1010AS feature comparison

TA10TCM106MCR-13 VENKEL LTD

Buy Now Datasheet

T491C106M1010AS KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD KEMET ELECTRONICS CORP
Package Description , 2312 , 2312
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 2.5 mm
JESD-609 Code e3 e3
Leakage Current 0.001 mA 0.001 mA
Length 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape J BEND J BEND
Width 3.2 mm
Base Number Matches 1 1
Manufacturer Series T491

Compare TA10TCM106MCR-13 with alternatives

Compare T491C106M1010AS with alternatives