TA035TCR685KCR vs T493C685K035AK61107640 feature comparison

TA035TCR685KCR VENKEL LTD

Buy Now Datasheet

T493C685K035AK61107640 KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
VENKEL LTD KEMET ELECTRONICS CORP
, 2312 , 2413
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2.5 mm 2.5 mm
e3 e0
0.0033 mA 0.0024 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH BULK
POLARIZED POLARIZED
10% 10%
35 V 35 V
470 mA 93.6 mA
2312 2312
YES YES
0.08 0.06
MATTE TIN Tin/Lead (Sn90Pb10)
WRAPAROUND J BEND
3.2 mm 3.2 mm
1 1
2000 mΩ

Compare TA035TCR685KCR with alternatives

Compare T493C685K035AK61107640 with alternatives