TA035TCR685KCR
vs
293D685X9035C2WE3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VENKEL LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
, 2312
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
6.8 µF
|
6.8 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.5 mm
|
2.5 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.0033 mA
|
0.0024 mA
|
Length |
6 mm
|
6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
470 mA
|
100 mA
|
Size Code |
2312
|
2312
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.06
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
ESR |
|
1800 mΩ
|
|
|
|
Compare TA035TCR685KCR with alternatives
Compare 293D685X9035C2WE3 with alternatives