TA025TCM686MER-13 vs T513X686M025BK62107280 feature comparison

TA025TCM686MER-13 VENKEL LTD

Buy Now Datasheet

T513X686M025BK62107280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 45 mΩ
Height 4 mm 4 mm
JESD-609 Code e3
Leakage Current 0.017 mA 0.017 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.08
Terminal Finish MATTE TIN
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Ripple Current 768 mA

Compare TA025TCM686MER-13 with alternatives

Compare T513X686M025BK62107280 with alternatives