T9AS1D22-110
vs
5-1419102-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
19 Weeks, 3 Days
22 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
27.4 mm
27.4 mm
Body Height
27.9 mm
27.9 mm
Body Length or Diameter
32.5 mm
32.5 mm
Coil Current(AC)-Max
0.009 A
0.009 A
Coil Current(DC)-Max
0.009 A
0.009 A
Coil Operate Voltage(DC)
82.5 V
82.5 V
Coil Power
1000 mW
1000 mW
Coil Release Voltage(DC)
11 V
11 V
Coil Resistance
12100 Ω
12100 Ω
Coil Voltage(DC)-Max
110 V
110 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
20A@240VAC
30A@240VAC
Contact Current(AC)-Max
30 A
30 A
Contact Current(DC)-Max
30 A
30 A
Contact (DC) Max Rating R Load
10A@28VDC
30A@28VDC
Contact Voltage(AC)-Max
277 V
277 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Dielectric Strength Between Coil and Contacts
2500 Vrms
2500 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
1500 Vrms
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
SILVER CADMIUM OXIDE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
70 °C
70 °C
Packing Method
BOX; TRAY
Physical Dimension
32.51mm x 27.43mm x 27.94mm
32.5mm x 27.4mm x 27.9mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM A
1 FORM A
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
15 ms
15 ms
Sealing
SEALED TYPE
DUST PROOF
Surface Mount
NO
NO
Termination Type
SOLDER/QUICK CONNECT
SOLDER/QUICK CONNECT
Weight
33 g
33 g
Base Number Matches
1
1
Compare T9AS1D22-110 with alternatives
Compare 5-1419102-3 with alternatives