T97F337K016LBA vs T97F337K016EAA feature comparison

T97F337K016LBA Vishay Intertechnologies

Buy Now Datasheet

T97F337K016EAA Vishay Sprague

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP , 2424
compliant unknown
18 Weeks
Vishay
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
100 mΩ 100 mΩ
4.7 mm 4.7 mm
e0 e0
0.0528 mA 0.0528 mA
7.6 mm 7.6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
16 V 16 V
640 mA 640 mA
3024 3024
YES YES
0.1 0.1
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
6 mm 6 mm
2 2
No
EAR99
8532.21.00.50

Compare T97F337K016LBA with alternatives

Compare T97F337K016EAA with alternatives