T97F226K063CSA vs T97F226K063CAS feature comparison

T97F226K063CSA Vishay Sprague

Buy Now Datasheet

T97F226K063CAS Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2424 , 2424
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 250 mΩ 250 mΩ
Height 4.7 mm 4.7 mm
JESD-609 Code e3 e3
Leakage Current 0.0139 mA 0.0139 mA
Length 7.6 mm 7.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 400 mA 400 mA
Size Code 3024 3024
Surface Mount YES YES
Tan Delta 0.14 0.08
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape WRAPAROUND WRAPAROUND
Width 6 mm 6 mm
Base Number Matches 2 2

Compare T97F226K063CSA with alternatives

Compare T97F226K063CAS with alternatives