T97E337K010LSA vs T493X337K010BB6430 feature comparison

T97E337K010LSA Vishay Sprague

Buy Now Datasheet

T493X337K010BB6430 KEMET Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2517 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 35 mΩ 50 mΩ
Height 4 mm 4 mm
JESD-609 Code e0 e4
Leakage Current 0.033 mA 0.033 mA
Length 7.6 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1000 mA 726.8 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.1
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Shape WRAPAROUND J BEND
Width 4.4 mm 4.3 mm
Base Number Matches 2 1
Samacsys Manufacturer KEMET

Compare T97E337K010LSA with alternatives

Compare T493X337K010BB6430 with alternatives