T97E337K010EBB
vs
T493X337K010CC611A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
CHIP
, 2917
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
35 mΩ
500 mΩ
Height
4 mm
4 mm
JESD-609 Code
e0
e0
Leakage Current
0.033 mA
0.033 mA
Length
7.6 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1000 mA
229.6 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
J BEND
Width
4.4 mm
4.3 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.21.00.50
Compare T97E337K010EBB with alternatives
Compare T493X337K010CC611A with alternatives