T95V475M016HSAL
vs
T95V475M016HZAL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY SPRAGUE
Package Description
CHIP
, 1410
Reach Compliance Code
compliant
compliant
Factory Lead Time
15 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.3 mm
JESD-609 Code
e3
e3
Leakage Current
0.0008 mA
0.0008 mA
Length
3.63 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
1410
1410
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.65 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8532.21.00.50
Manufacturer Series
T95
Compare T95V475M016HSAL with alternatives
Compare T95V475M016HZAL with alternatives