T95V106M6R3CSSL vs T95V106M6R3LZAL feature comparison

T95V106M6R3CSSL Vishay Intertechnologies

Buy Now Datasheet

T95V106M6R3LZAL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 1410
Reach Compliance Code compliant unknown
Factory Lead Time 15 Weeks 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 1500 mΩ
Height 1.3 mm 1.3 mm
JESD-609 Code e3 e0
Leakage Current 0.0006 mA 0.0006 mA
Length 3.63 mm 3.63 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1410 1410
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.65 mm 2.65 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.21.00.50

Compare T95V106M6R3CSSL with alternatives

Compare T95V106M6R3LZAL with alternatives