T95R337K016LSAS vs T95R337K016EZSS feature comparison

T95R337K016LSAS Vishay Intertechnologies

Buy Now Datasheet

T95R337K016EZSS Vishay Sprague

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY SPRAGUE
Package Description CHIP , 2824
Reach Compliance Code compliant compliant
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 110 mΩ
Height 3.5 mm
JESD-609 Code e0 e0
Leakage Current 0.0528 mA 0.0528 mA
Length 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2824 2824
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 6 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.21.00.50
Manufacturer Series T95

Compare T95R337K016LSAS with alternatives

Compare T95R337K016EZSS with alternatives