T95R337K016HSAS
vs
T95R337K016LZAL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
, 2824
Reach Compliance Code
compliant
unknown
Factory Lead Time
15 Weeks
15 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR IS MEASURED AT 100 KHZ
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
110 mΩ
55 mΩ
Height
3.5 mm
3.5 mm
JESD-609 Code
e3
e0
Leakage Current
0.0528 mA
0.0528 mA
Length
7.2 mm
7.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
2824
2824
Surface Mount
YES
YES
Tan Delta
0.14
0.14
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6 mm
6 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8532.21.00.50
Compare T95R337K016HSAS with alternatives
Compare T95R337K016LZAL with alternatives