T95R337K016HSAS vs T95R337K016LBBL feature comparison

T95R337K016HSAS Vishay Sprague

Buy Now Datasheet

T95R337K016LBBL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2824 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 110 mΩ 55 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e0
Leakage Current 0.0528 mA 0.0528 mA
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2824 2824
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 6 mm 6 mm
Base Number Matches 2 2
Factory Lead Time 15 Weeks

Compare T95R337K016HSAS with alternatives

Compare T95R337K016LBBL with alternatives