T95R227M016YAAL vs T428P227M016AT6210 feature comparison

T95R227M016YAAL Vishay Intertechnologies

Buy Now Datasheet

T428P227M016AT6210 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 55 mΩ 120 mΩ
Height 3.5 mm 3.5 mm
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 2824 2824
Surface Mount YES
Terminal Shape WRAPAROUND
Width 6 mm 6 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare T95R227M016YAAL with alternatives

Compare T428P227M016AT6210 with alternatives